1879457-6

Heilind Number:AMP1879457-6
Manufacturer:TE Connectivity
Manufacturer Number:1879457-6
ECAD Model:
3D Model

Description:

TE 2500W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879457-6
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879457-6

Detailed Description

Enhance your power circuitry with our TE 2500W wirewound power resistor, designed for robust performance in demanding environments. This resistor features a durable solder lug termination, ensuring secure and long-lasting connectivity. With a resistance of 2.7 Ω and a power rating of 2500 W, it can effectively handle high-power applications. Its 2500 V rated voltage and 5% tolerance make it reliable for precise voltage regulation. The resistor's compact dimensions of 650 x 60 x 119 mm and convenient chassis mount design facilitate easy installation. Compliant with RoHS standards, it's an environmentally friendly choice for your electronic projects. Trust in our quality chassis mount resistor for efficient power management in industrial and commercial settings.