1879457-7

Heilind Number:AMP1879457-7
Manufacturer:TE Connectivity
Manufacturer Number:1879457-7
ECAD Model:
3D Model

Description:

TE 2500W 3R3 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879457-7
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879457-7

Detailed Description

Elevate your power management with our TE 2500W 3.3Ω 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 2500W and a rated voltage of 2500V, ensuring reliable operation even in demanding environments. With solder lug termination and chassis mount capability, installation is convenient and secure. RoHS compliant and crafted with precision, this resistor guarantees quality and compliance. Trust in its robust construction and 5% tolerance for accurate and efficient power regulation. Indispensable for professionals in the electronics industry, this resistor is a must-have component for your projects. Elevate your power management with our TE 2500W 3.3Ω 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 2500W and a rated voltage of 2500V, ensuring reliable operation even in demanding environments. With solder lug termination and chassis mount capability, installation is convenient and secure. RoHS compliant and crafted with precision, this resistor guarantees quality and compliance. Trust in its robust construction and 5% tolerance for accurate and efficient power regulation. Indispensable for professionals in the electronics industry, this resistor is a must-have component for your projects.