1897210-1

Heilind Number:AMP1897210-1
Manufacturer:TE Connectivity
Manufacturer Number:1897210-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCP HYB 4P PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1897210-1
Series:AMP MCP Connector System,AMP MCP Hybrids
Gender:Housing for female terminals
Polarization:Yes
Body Material:PA GF
Number of Positions:4
GPL:N10
Packaging:Bag
Circuit Application:Power
Sealable:Yes
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Wire
Length:1.26 in
Cable Exit Angle:180°
Height:1.01 in, 25.9 mm
Width:1.32 in, 33.7 mm
Mating Tab Width:.11 in, .25 in, 2.8 mm, 6.3 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:1897210-1
SKU:AMP1897210-1

Detailed Description

Easily connect power components with this MCP HYB 4P PLUG ASSY from our AMP MCP Connector System. Designed for automotive applications, this housing assembly features four positions for female terminals, ensuring secure and reliable connections. Made of durable PA GF material in a sleek black finish, it meets RoHS compliance for environmental responsibility. With a height of 25.9mm and a width of 33.7mm, it offers a compact yet functional solution. The integrated primary locking feature provides added security, while the 180° cable exit angle allows for flexible installation. Perfect for wire-to-wire connections, this assembly is a versatile component for automotive connector accessories.