| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903611-1 |
| Series: | 0.50 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N54 |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | X608 |
| Connector System: | Wire to Board |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Natural |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1903611-1 |
| SKU: | AMP1903611-1 |
1903611-1
Specifications
Detailed Description
Enhance your automotive connectivity with this 0.50 Connector System, designed for seamless integration in wire-to-board applications. Crafted from durable PBT material, the housing accommodates 12 female terminals with a single row layout, ensuring efficient signal transmission. Operating flawlessly in temperatures ranging from -30 to 85°C (-22 to 185°F), it's a reliable choice for various circuit applications. Featuring a 180° cable exit angle and a natural body color, this connector system offers both functionality and aesthetic appeal. With its integrated primary locking feature, it guarantees secure mating, while also being RoHS compliant for environmental responsibility. Elevate your automotive projects with this essential component, perfect for professional and DIY use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827855-1 | ![]() | |
| TE Connectivity 1827855-2 | ![]() | |
| TE Connectivity 1827855-3 | ![]() | |
| TE Connectivity 1827855-4 | ![]() | |
| TE Connectivity 1939082-9 | ![]() |


