| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1903611-5 |
| Series: | 0.50 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N54 |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | X608 |
| Connector System: | Wire to Board |
| Cable Exit Angle: | 180° |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Natural |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1903611-5 |
| SKU: | AMP1903611-5 |
1903611-5
| Heilind Number: | AMP1903611-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1903611-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This 0.50 Connector System, designed for automotive applications, features a single-row housing suitable for female terminals. With 12 positions, it offers efficient signal connectivity. Constructed from durable PBT, it ensures reliability in diverse operating conditions, with a temperature range of -30 to 85 °C (-22 to 185 °F). The natural-colored housing, with a 180° cable exit angle, facilitates seamless wire-to-board connections. Integrated primary locking features enhance security, while RoHS compliance underscores its environmental responsibility. Ideal for automotive connector accessories, this system guarantees high performance in signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827855-1 | ![]() | |
| TE Connectivity 1827855-2 | ![]() | |
| TE Connectivity 1827855-3 | ![]() | |
| TE Connectivity 1827855-4 | ![]() |


