1932771-1

Heilind Number:AMP1932771-1
Manufacturer:TE Connectivity
Manufacturer Number:1932771-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 pins 1.6P 1.65H BtoB connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1932771-1
Series:FullAXS LC
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.063 in, 1.6 mm
Contact Type:Pin
Package Quantity:3500
Contact Amperage:.3 A
Number of Positions:6
Housing Color:Black
GPL:K88
Packaging:Tape & Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 - .2 µm, 3.937 - 7.87 µin
PCB Contact Termination Area Plating:Gold Flash
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E164
Height Above PC Board:.065 in, 1.65 mm
Connector System:Board to Board
ECCN:EAR99
Part Aliases:1932771-1
SKU:AMP1932771-1

Detailed Description

Elevate your board-to-board connectivity with our high-performance FullAXS LC connector. Designed for seamless integration in high-temperature environments, this surface mount connector features a durable housing crafted from thermoplastic. With a pitch of 1.6mm, it offers reliable signal transmission with a contact amperage of 0.3A. Each package includes 3500 connectors, making it ideal for bulk installations. The housing, in sleek black, is not only aesthetically pleasing but also practical for versatile circuit applications. Gold plating on the contact mating area ensures optimal conductivity, while its gold flash on the PCB contact term allows for efficient soldering processes up to 260°C. Certified RoHS compliant, this connector meets international standards for environmental responsibility. Elevate your board-to-board connectivity with our high-performance FullAXS LC connector. Designed for seamless integration in high-temperature environments, this surface mount connector features a durable housing crafted from thermoplastic. With a pitch of 1.6mm, it offers reliable signal transmission with a contact amperage of 0.3A. Each package includes 3500 connectors, making it ideal for bulk installations. The housing, in sleek black, is not only aesthetically pleasing but also practical for versatile circuit applications. Gold plating on the contact mating area ensures optimal conductivity, while its gold flash on the PCB contact term allows for efficient soldering processes up to 260°C. Certified RoHS compliant, this connector meets international standards for environmental responsibility.