1934229-1

Heilind Number:AMP1934229-1
Manufacturer:TE Connectivity
Manufacturer Number:1934229-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Tin Man Recpt Assy 3 Pair16 Column

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1934229-1
Series:Z-PACK TinMan
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:144
Number of Rows:9
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.075 in, 1.9 mm
Voltage:250 VAC
Contact Type:Socket
Contact Length:30.55 mm
Row Spacing:.055 in, 1.4 mm
Impedance:100 Ω
PCB Hole Diameter:.47 mm
Number of Pairs:48
Number of Positions:144
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Right Angle
GPL:K48
Shield Material:Phosphor Bronze
Tail Length:.087 in, 2.2 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 90 °C, -85 - 194 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:16 mm
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Slot
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L326
Number of Columns:16
Number of Signal Positions:96
Contact Design:Dual Beam
Contact Transmits:Signal (Data)
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:3
Contact Style:Press-Fit
Board to Board Configuration:Co-Planar, Right Angle
PCB Contact Termination Area Plating Finish:Matte
Connector Width:23.41 mm
Mating Retention:Without
PCB Mount Alignment:Without
Make First / Break Last:No
Shroud Type:No
PCB Contact Termination Area Plating Thickness:20 µin, .5 µm
End Wall Location:None
Guide Hardware:Without
Signal Arrangement:Differential
Voltage Rating (UL):250 V AC
Standards Met:UL 94V-0 UL
Material Flammability Standard:UL 94V-0
Part Aliases:1934229-1
SKU:AMP1934229-1

Detailed Description

Enhance your board-to-board connections with the Z-PACK TinMan Connector Assembly, featuring a Tin Man Receptacle Assembly with 3 pairs and 16 columns for optimal signal transmission. With a total of 144 contacts in a right-angle orientation, this assembly ensures secure and efficient data transfer. Meeting UL 94V-0 standards, it guarantees high performance and safety. The connector, designed for board mount installation using press-fit termination, boasts a housing made of durable LCP (Liquid Crystal Polymer) in sleek black. Each contact, crafted from gold-plated phosphor bronze, provides reliable conductivity, while the 1.9mm pitch and 10 Gb/s data rate support high-speed applications. Suitable for signal circuitry, it operates in a wide temperature range from -65 to 90°C (-85 to 194°F). RoHS compliant and UL certified, this connector is the perfect choice for your PCB connectivity needs.