| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1934311-1 |
| Series: | Z-PACK TinMan |
| Amperage: | .5 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 120 |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Contact Length: | 11.8 mm, 6 mm |
| Row Spacing: | .055 in, 1.4 mm |
| Impedance: | 100 Ω |
| PCB Hole Diameter: | .47 mm |
| Number of Pairs: | 40 |
| Number of Positions: | 120 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Module Type: | Center |
| GPL: | K48 |
| Tail Length: | .098 in, 2.5 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 90 °C, -85 - 194 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| PCB Retention: | With |
| Connector Height: | 11.8 mm |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Slot |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L325 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 80 |
| Contact Design: | Rectangular Post |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Mezzanine, Right Angle |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 20.2 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| PCB Contact Termination Area Plating Thickness: | 20 µin, .5 µm |
| End Wall Location: | Open |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Voltage Rating (UL): | 250 V AC |
| Standards Met: | UL 94V-0 UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1934311-1 |
| SKU: | AMP1934311-1 |
1934311-1
Specifications
Detailed Description
Introducing the Tin Man Header Assembly for efficient board-to-board connectivity. This 4x10 open header features a straight orientation, accommodating 120 contacts in 12 rows. With a 1.9mm pitch and through-hole press-fit termination, it ensures secure attachment to the PCB. The housing, made of LCP, offers durability, while gold-plated phosphor bronze contacts ensure reliable signal transmission. Meeting UL standards for flammability, this connector is suitable for signal applications, with a data rate of 10 Gb/s. Its black housing, vertical mount orientation, and center module type make it versatile for various setups. Operating within a wide temperature range and RoHS compliant, it guarantees performance and environmental responsibility. Perfect for high-speed data and device connectivity, this Tin Man Header Assembly is a top choice for your PCB connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1934224-1 | ![]() | |
| TE Connectivity 1934544-1 | ![]() |


