| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193534-1 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging), Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Contact Amperage: | 30 A |
| Termination Type: | Crimp |
| GPL: | G65 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.8 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0790 |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm², 3831 - 6529 CMA |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Gold |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Test Current: | 56 A |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Crimp Area Plating Finish: | Gold |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .13 in, 3.4 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 193534-1 |
| SKU: | AMP193534-1 |
193534-1
Specifications
Detailed Description
Enhance power connectivity with our Pin Assembly, designed for 12-14 AWG cables. This essential component, featuring a gold-plated contact area, ensures efficient and reliable transmission in a wide temperature range from -55 to 125°C. With UL and CSA certifications, it guarantees compliance with industry standards. The Crimp termination method offers secure attachment, supporting a current of up to 30 A. Suitable for Wire to Wire connections in power applications, this Contact is a vital part of your setup. Its durable construction and RoHS compliance make it a dependable choice for various projects. Offering a package quantity of 1000, it's ideal for bulk installations. Upgrade your power systems with this high-quality Pin Assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 321165 | TERMINAL,SOLIS R 16-14HD 1/2 | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-305183-1 | ![]() | |
| TE Connectivity 356114-1 | ![]() |


