1939840-1

Heilind Number:AMP1939840-1
Manufacturer:TE Connectivity
Manufacturer Number:1939840-1
ECAD Model:
3D Model

Description:

ME 67M JACK CASE ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1939840-1
Connector Type:Housing
Mount Type:Panel Mount
Termination Method:Crimp
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Jack
SKU:AMP1939840-1

Detailed Description

Enhance your connectivity with our ME 67M JACK CASE ASSY, designed for seamless integration in a variety of applications. Featuring a durable Housing connector type and convenient Panel Mount mount type, this assembly ensures secure and reliable connections. With a Crimp termination method and wide operating temperature range of -30 to 105°C (-22 to 221°F), it's suitable for signal transmission in diverse environments. Compliant with RoHS standards, it guarantees environmentally friendly performance. The Wire to Wire connector system and mating retention feature provide added versatility and stability. Ideal for use in demanding industrial and commercial settings, the Jack connector housing type offers exceptional durability and performance. Upgrade your connectivity solution with this high-quality assembly.