| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 193990-2 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Termination Type: | Crimp |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 8 AWG, 8 mm² |
| Test Current: | 60 A |
| Louvertac Band Material: | Copper Alloy |
| Louvertac Band Plating Material: | Silver |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 193990-2 |
| SKU: | AMP193990-2 |
193990-2
Specifications
Detailed Description
Enhance your power connections with our SKT ASSY, TYPE XII #8 AWG Contact. Designed for efficient performance, this contact features a Crimp termination method and is UL certified for quality assurance. Crafted from durable Copper Alloy with Silver plating, it ensures reliable conductivity. Suitable for industrial applications, it accommodates wire and cable terminations with ease. Each package includes 50 contacts, making it ideal for bulk installations. RoHS compliant and meeting UL agency certification E28476, this product guarantees both safety and environmental responsibility. Upgrade your power connector systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5745172-3 | AMPLI CBL CLMP KIT | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 193991-4 | PIN ASSY. TPE XII | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 206037-2 | CPC PLUG ASSEMBLY SIZE 17-3 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 5745175-2 | CABLE CLAMP KIT,SZ 5 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |


