| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1939984-1 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | A |
| Package Quantity: | 1000 |
| Contact Amperage: | 4 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.5 mm, .491 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K756 |
| Number of Power Positions: | 10 |
| Number of Signal Positions: | 2 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Contact Layout: | Matrix |
| Connector Length: | 17.9 mm, .703 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Plug |
| Mating Retention: | With |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1939984-1 |
| SKU: | AMP1939984-1 |
1939984-1
Specifications
Detailed Description
Introducing the GIC 3.3 PLUG HSG 10POS. 2ROW from the GRACE INERTIA 3.3 series, a versatile connector designed for power and signal applications. Featuring a durable Nylon 6/6 - GF housing in a natural color, this connector is UL 94V-0 compliant for safety. With 10 power positions and 2 signal positions, it offers flexibility in connectivity. The crimp termination method and wire size compatibility of 20-24 AWG ensure secure and efficient connections. Rated for 250 V AC/DC and 4 A, it is suitable for various power requirements. With a compact design and cable mount capability, it is ideal for free-hanging installations. The connector system, with a matrix contact layout and tin plating, guarantees reliable performance. Mating retention is facilitated by a latch and locking latch mechanism, while contact retention ensures stability. Operating efficiently within a wide temperature range, this connector is RoHS compliant, making it environmentally friendly. Upgrade your connectivity solutions with the GIC 3.3 PLUG HSG 10POS. 2ROW connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971905-5 | ![]() | |
| TE Connectivity 2-1827385-1 | ![]() | |
| TE Connectivity 2-1939984-3 | ![]() | |
| TE Connectivity 1939983-1 | ![]() |


