Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1963839-2 |
Series: | QSFP/QSFP+ |
Accessory Type: | Heat Sink |
Data Interface: | QSFP+ |
GPL: | J33 |
Packaging: | Box & Tray |
GPL Description: | Data and Devices |
Lead Free Solder Processes: | Not applicable for solder process capability |
Product Code: | L030 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Heat Sink Height Class: | Custom |
Heat Sink Height: | .256 in, 6.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1963839-2 |
SKU: | AMP1963839-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |