1969186-2

Heilind Number:AMP1969186-2
Manufacturer:TE Connectivity
Manufacturer Number:1969186-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 312 REC HSG 1CIR NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969186-2
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1969186-2

Detailed Description

Enhance your connectivity with the FASTON 312 Receptacle Housing, designed for seamless integration in electronic applications. Crafted from durable Nylon for longevity, this straight-oriented housing accommodates a single terminal with precision. Its natural color blends seamlessly with any setup, while the Cable Mount (Free-Hanging) style offers versatile installation options. With RoHS compliance and a commitment to quality, this housing is the perfect choice for your terminal connection needs. Upgrade your system today with this essential component.