| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1969588-2 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Overall Height: | .26 |
| Overall Length: | .295 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 650 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Transmits: | Power |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | 18.17 mm, .715 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .051 - .067 in, 1.3 - 1.7 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1969588-2 |
| SKU: | AMP1969588-2 |
1969588-2
Specifications
Detailed Description
Enhance your power and signal connections with this HSG receptacle. Designed for free-hanging installation, it features a single row housing with two contacts for seamless connectivity. The durable nylon construction ensures reliability, while the brass contact material and crimp termination method guarantee secure and efficient performance. With a voltage rating of 250 VAC and an amperage of 7.5 A, this connector is suitable for a variety of applications. Its compact size, natural color, and UL 94V-0 flammability standard compliance make it a versatile and safe choice. Whether you're working on appliances or other electronic devices, this housing receptacle is a must-have component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1969588-1 | ![]() | |
| TE Connectivity 1-1969588-2 | ![]() | |
| TE Connectivity 1-1969588-4 | ![]() | |
| TE Connectivity 1969588-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/13/2025 | PCN-25-238919 - Material Change. a new Nylon UL94V-0 material will be used to manufacture the part numbers listed below. This new material has completed all necessary internal validation testing and will optimize product performance. | Download | |||
| 04/24/2025 | PCN-25-242214-C - PCN cancellation. PCN Cancellation of the new Nylon UL94V-0 material will be used to manufacture the part numbers listed below. | Download | |||


