1969900-1

Heilind Number:AMP1969900-1
Manufacturer:TE Connectivity
Manufacturer Number:1969900-1
ECAD Model:
3D Model

Description:

250 FAST FLAG HSG-L.H.FLAG 2P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969900-1
Orientation:Flag
Number of Positions:2
Housing Color:Natural
Insulated:Yes
Product Type:Terminal Housing
Operating Voltage:300 VAC
Housing Type:Receptacle
SKU:AMP1969900-1

Detailed Description

Enhance your connectivity with this versatile Terminal Housing, designed for efficiency and reliability. With two positions for secure connections, it offers convenience in various applications. The natural housing color blends seamlessly, while its insulation ensures safety. Operating at up to 300 VAC, it meets high voltage needs with ease. This receptacle-type housing is perfect for use with Faston Terminals and HVAC systems, making it a versatile addition to your toolkit. Compliant with RoHS regulations, it prioritizes environmental responsibility. Upgrade your connectors with this essential component, a must-have for professionals in the field.