| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971788-2 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 16 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin, Tab |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 16 A |
| Termination Type: | Crimp |
| GPL: | J35 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L755 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .103 - .11 in, 2.65 - 2.95 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1971788-2 |
| SKU: | AMP1971788-2 |
1971788-2
Specifications
Detailed Description
Enhance power connectivity with this PTL TAB CONTACT, designed for efficient 2X18 AWG wire termination. With UL standards compliance and a robust construction of Copper Alloy, it ensures reliable performance in demanding environments. Featuring a Cable Mount (Free-Hanging) design and Crimp termination method, installation is secure and hassle-free. The contact's high amperage rating of 16 A and voltage capacity of 600 V AC/DC make it suitable for power-intensive applications. Its Pin and Tab contact type accommodates Discrete Wire connections, offering versatility. With a wide operating temperature range of -55 to 150 °C (-67 to 302 °F) and VDE testing, it guarantees durability and safety. Pre-Tin plating in the contact mating area and termination ensures optimal conductivity. Ideal for appliances and other power systems, this Contact is a crucial component in the Wire to Wire connector system, meeting RoHS compliance for environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971776-4 | PTL 2X4 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1971784-1 | PTL TAB CONTACT, 16-19 AWG, 2X22 AWG | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 6-1971773-2 | PTL 1X2 PLUG HSG HIGH TEMP KEY B RED | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 1971788-2 Application Tooling | ![]() |
| TE Connectivity 2151745-1 | TE Connectivity 1971788-2 Application Tooling | ![]() |
| TE Connectivity 2151745-2 | TE Connectivity 1971788-2 Application Tooling | ![]() |
| TE Connectivity 2217266-1 | TE Connectivity 1971788-2 Application Tooling | ![]() |
| TE Connectivity 7-2151745-7 | TE Connectivity 1971788-2 Application Tooling | ![]() |
| TE Connectivity 2217266-2 | TE Connectivity 1971788-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1971788-2 Application Tooling | ![]() |


