| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971784-1 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 12 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin, Tab |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 19 AWG, .65 - 1.3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .079 - .13 in, 2 - 3.3 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL VDE |
| Part Aliases: | 1971784-1 |
| SKU: | AMP1971784-1 |
1971784-1
Specifications
Detailed Description
Introducing the PTL TAB CONTACT, a crucial component for power transmission in various applications. Designed for 16-19 AWG wires, with additional compatibility for 2X22 AWG, this contact ensures secure and efficient connectivity. Meeting UL and VDE standards, it guarantees reliability and safety. With an amperage rating of 12 A and a voltage capacity of 600 V AC/DC, it is suitable for high-power environments. The cable mount (free-hanging) design, along with the crimp termination method, facilitates easy installation. Crafted from durable brass with pre-tin plating, it offers excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it is ideal for demanding industrial settings. Whether used in appliances or other power systems, this contact excels in performance and longevity. RoHS compliant and with VDE certification, it adheres to international quality standards. Trust the PTL TAB CONTACT for seamless power transmission in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06A-12-3PY | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity PT06A-12-3S | PTL 1X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971775-3 | PTL 2X3 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1971777-3 | PTL TPA HIGH TEMP 1 x 3 BLACK | ![]() |
| TE Connectivity 1971778-3 | PTL TPA HIGH TEMP 2 x 3 BLACK | ![]() |
| TE Connectivity 1971783-1 | PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 53244-2 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 53245-2 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 63625-1 | SPLICE 5000-16000 .025 BR | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity DWP-125-1/2-0-STK | NB14832001 DWP-125-1/2-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-261835 - Marking Removal. the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||
| 08/04/2023 | PCN-23-179458 - Manufacturing Location Change. listed part numbers will be transferred from a manufacturing source in China to a TE Connectivity manufacturing source in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 07/12/2022 | PCN-22-145260 - Manufacturing location added/ agency approved. New agency-approved manufacturing location added in China to produce the part numbers noted. No change to form, fit or function. No change to the customer drawings. | Download | |||
| 07/01/2022 | PCN-22-140701 - Location Change. Adding an additional manufacturing source in China. No form/fit/function change | Download | |||
| 05/18/2018 | E-18-003696 - Product Improvement. Marking added to provide easier identification after crimping. | Download | |||
| 05/20/2016 | E-16-005843 - Product Improvement. Reduce potential mating issues and increase retention when used in High Temp housings with a TPA. Keying Tab change in 2238066 is to further differentiate it from the shorter length 1971783 receptacle. | Download | |||
| 02/16/2015 | E-14-017197 (xml) - Product Improvement. New Tip configuration and increase in keying feature height facilitates allignment during mating with Plug assembly. Addition of 2 x 22AWG allows 1971784 contact to also be used with this wire combination. | N/A | |||
| 09/25/2013 | E-13-014898 - Product Improvement. | Download | |||


