| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971795-1 |
| Series: | Grace Inertia 2.5 |
| Amperage: | 3 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Package Quantity: | 9000 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L960 |
| Wire Size: | .079 - .38 mm², 28 - 22 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 31.5 µin, .8 µm |
| Accepts Wire Insulation Diameter: | .043 - .059 in, 1.08 - 1.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1971795-1 BACA-AMP-247 |
| SKU: | AMP1971795-1 |
1971795-1
Specifications
Detailed Description
Introducing the NEW Grace Inertia 2.5 Female Socket Contact, designed for high-performance connectivity in signal applications. With a copper alloy construction and pre-tin plating, this contact ensures reliable conduction with a low contact resistance. Suitable for 28-22 AWG wire sizes, it offers secure termination via crimping, meeting industry standards for insulation resistance and operating temperature range. Packaged in a reel format for convenience, this component is RoHS compliant, making it an eco-friendly choice for various appliances. With 9000 pieces per package, it's ideal for bulk installations in wire-to-wire connector systems. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-2 | 03 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 2-583859-1 | HOUSING CSTL 156 C/L 8 POS | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |


