1971946-2

Heilind Number:AMP1971946-2
Manufacturer:TE Connectivity
Manufacturer Number:1971946-2
Datasheet:VDE Agency Approval Document
ECAD Model:
3D Model

Description:

2P, RAST 5 Tab Header, THV, RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1971946-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:153
Contact Amperage:16 A
Number of Positions:2
Housing Color:Red
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.606 µin, 3.8 µm
Contact Mating Area Length:8.5 mm
Contact Retention:Without
Mating Tab Thickness:.032 in, .81 mm
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1971946-2
SKU:AMP1971946-2

Detailed Description

Introducing our RAST 5 IDC Connectors, the ideal solution for power applications in appliances. These connectors feature a durable nylon housing in a vibrant red color, with straight body orientation and a vertical mount orientation. With a compact design and board mount termination method, they are perfect for wire-to-board connections on printed circuit boards. Featuring two contacts with a pitch of 5mm, they provide reliable power transmission with a voltage rating of 250VAC and a contact amperage of 16A. The tin-plated contacts ensure excellent conductivity, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -40 to 120°C, these connectors are suitable for various environments. With a package quantity of 153 pieces, they are efficient for bulk installations. RoHS compliant and ECCN classified as EAR99, these connectors meet international standards for environmental and export regulations. Trust in our RAST 5 IDC Connectors for high-performance power connectivity in your electronic designs.