1977104-1

Heilind Number:AMP1977104-1
Manufacturer:TE Connectivity
Manufacturer Number:1977104-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STV02=2 POS SIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1977104-1
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP1977104-1

Detailed Description

Enhance your electronic projects with the STV02, a high-quality SIP switch designed to streamline circuit connectivity. With a 1A amperage rating, this through-hole mount component ensures reliable performance. Crafted with durable copper alloy contacts, it guarantees lasting functionality. The 2.54mm pitch and SPST contact configuration make it versatile for various applications. Featuring a sleek black housing and white actuator, this switch is as visually appealing as it is efficient. With a rated voltage of 5VDC and ROHS compliance, it meets industry standards for safety and environmental responsibility. Upgrade your setup with the STV02 and experience seamless operation in every project.