| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1977882-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon (UV Resistant) |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1977882-1 |
1977882-1
Specifications
Detailed Description
Easily assemble power connections with our SLD CPC RCPT ASSY, designed for seamless installation. Featuring standard sex specifications, this assembly is crafted for durability and long-lasting performance. The UV-resistant black nylon housing ensures reliability in outdoor and harsh environments. With 9 contacts and a panel mount design, it offers versatility in various applications. Operating at voltages up to 600 V DC and temperatures ranging from -55°C to 105°C (-67°F to 221°F), this assembly is suitable for a wide range of setups. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for Circular Power Connectors, this housing component is an essential in your connector assembly projects.


