| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1982738-2 |
| Series: | Z-PACK Slim UHD |
| Amperage: | .5 A |
| Connector Type: | Receptacle |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 8 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .057 in, 1.45 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Contact Length: | 24.5 mm |
| Row Spacing: | .05 in, 1.25 mm |
| Impedance: | 30 Ω |
| PCB Hole Diameter: | .016 in, .4 mm |
| Number of Pairs: | 96 |
| Number of Positions: | 192 |
| Data Rate: | 3.5 Gb/s, ≤3.5 Gb/s |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Termination Type: | Without |
| Module Type: | Center |
| GPL: | K76 |
| Shield Material: | Copper Alloy |
| Tail Length: | 1.6 mm, .681 in |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1.2 mm |
| Connector Height: | 12.51 mm, .493 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L514 |
| Number of Columns: | 12 |
| Number of Signal Positions: | 192 |
| Preloaded: | Yes |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .965 in |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Stackable: | Yes |
| Connector Product Type: | Connector |
| Pairs Per Column: | 8 |
| Contact Style: | Press-Fit |
| Connector Width: | 17.3 mm, .681 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Action/Compliant Tail |
| Make First / Break Last: | No |
| Stack Height: | 1.6 mm |
| Shroud Type: | No |
| Post Type: | Through Hole - Press-Fit |
| PCB Contact Termination Area Plating Thickness: | 20 - 100 µin, .5 - 2.5 µm |
| End Wall Location: | None |
| Guide Hardware: | Without |
| Durability Rating (Cycles): | 250 Cycles |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1982738-2 |
| SKU: | AMP1982738-2 |
1982738-2
Specifications
Detailed Description
Explore seamless connectivity with our Female Connector IEC from the Z-PACK Slim UHD series. Designed for high performance, this receptacle features UL 94V-0 standards compliance, making it ideal for signal transmission in demanding environments. With a right-angle body orientation and through-hole press-fit termination method, it ensures secure and efficient PCB mounting. The LCP housing material and copper alloy contacts guarantee durability and reliability, while the 1.45mm pitch and 30Ω impedance support high-speed data transfer up to 3.5 Gb/s. Perfect for board-to-board applications, this connector offers 192 signal positions arranged in 12 columns, with preloaded dual-beam contacts for optimal signal transmission. Its natural housing color and tray packaging make it easy to integrate into your setup, while its wide operating temperature range of -55 to 105°C ensures performance in various conditions. RoHS compliant and with a 250-cycle durability rating, it meets stringent quality standards for your peace of mind. Elevate your connectivity solutions with this advanced Female Connector IEC.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2042088-2 | ![]() | |
| TE Connectivity 2042139-2 | ![]() | |
| TE Connectivity 2042162-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2014 | P-13-009600 - Manufacturing location change. | Download | |||


