| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986374-3 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986374-3 |
| SKU: | AMP1986374-3 |
1986374-3
Specifications
Detailed Description
Easily connect and secure wires in your industrial applications with this Stacking Plug. Designed for power and signal circuits, this vertical-mount plug features a durable PA 6/6 housing in a vibrant green color. With three contacts, each made of reliable phosphor bronze and plated with tin, it ensures efficient conductivity. The 3.81mm pitch and M2 screw size allow for straightforward installation. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and with a voltage rating of 300V AC, it is suitable for various environments. RoHS compliant and lead-free, this plug is also environmentally friendly. With a package quantity of 200, it's ideal for bulk applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284513-3 | ![]() | |
| TE Connectivity 2342077-3 | ![]() | |
| TE Connectivity 2342078-3 | ![]() |


