| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986375-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986375-5 |
| SKU: | AMP1986375-5 |
1986375-5
Specifications
Detailed Description
Introducing the Stacking Plug, a reliable and efficient solution for your power and signal applications. This green LH plug features a 3.81mm pitch, suitable for wire-to-board connections. With a rated voltage of 300V AC and amperage of 11A, it ensures optimal performance. The housing, made of PA 6/6, guarantees durability in industrial environments. Its vertical mount angle and side stackable configuration offer flexibility in installation. With a contact material of phosphor bronze and tin plating, it ensures secure and stable connections. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for various conditions. Each package contains 150 pieces, ideal for bulk applications. RoHS compliant, this connector meets international standards for environmental responsibility. Upgrade your connectivity with the Stacking Plug.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-5 | ![]() | |
| TE Connectivity 2342078-5 | ![]() |


