| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986671-1 |
| Color: | Red |
| Material: | Polyamide |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Length: | .118 in, 3 mm |
| SKU: | AMP1986671-1 |
1986671-1
Specifications
Detailed Description
Enhance the efficiency and functionality of your electronic connections with our PLZN.KEY Terminal Block Plug. Crafted from durable red Polyamide material, this connector accessory ensures secure and reliable contact termination to Printed Circuit Boards. With a length of 3mm (.118 inches), it provides a perfect fit for various applications. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Perfect for use in conjunction with Terminal Blocks, this accessory is a must-have for seamless and organized connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 770009-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770029-1 | 12P UMNLII IN-LINE CAP HSG KIT | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282969-1 | ![]() |


