| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986692-3 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986692-3 |
| SKU: | AMP1986692-3 |
1986692-3
Specifications
Detailed Description
Easily connect your wires with this 3-position Spring Terminal Block, featuring a secure and efficient spring type design for effortless installation. With a pitch of 3.5mm, it allows for reliable power and signal transmission with an amperage rating of 9A/11A and a voltage capacity of 300V AC. The green PA 6/6 housing ensures durability, while the copper alloy contacts plated with tin offer excellent conductivity. Operating in a wide temperature range from -40 to 65°C, this terminal block is suitable for industrial applications. With a compact and stackable design, it enables easy wire-to-board connections, making it a versatile and essential component for your projects. This RoHS-compliant terminal block is ideal for use in a variety of settings, from manufacturing to DIY electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986720-3 | ![]() | |
| TE Connectivity 2342071-3 | ![]() | |
| TE Connectivity 2342076-3 | ![]() |


