| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986720-3 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986720-3 |
| SKU: | AMP1986720-3 |
1986720-3
Specifications
Detailed Description
Easily connect and disconnect power and signal wires with our Straight Plug Spring Type RH Terminal Block. Featuring three phosphor bronze contacts, this block is ideal for wire sizes ranging from 14 to 30 AWG. The durable PA 6/6 housing in a vibrant green color ensures reliable performance even in industrial settings. With a pitch of 3.81mm, it offers a secure fit for various applications. Operating temperature ranges from -40 to 65°C (-40 to 149°F), making it suitable for diverse environments. RoHS compliant and capable of lead-free solder processes, this terminal block is environmentally friendly. Designed for wire-to-board connections, it offers easy installation and maintenance. Whether you're stacking them side by side or using them individually, these terminal blocks are versatile and efficient. With a package quantity of 200, they are perfect for large-scale projects. Upgrade your connectivity solutions with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-3 | ![]() | |
| TE Connectivity 2342078-3 | ![]() |


