| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986692-4 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986692-4 |
| SKU: | AMP1986692-4 |
1986692-4
Specifications
Detailed Description
Enhance your power and signal connections with this straight plug spring terminal block. Featuring a 4-pin design with a pitch of 3.5mm, it offers reliable connectivity for various applications. With a maximum voltage of 300V AC and amperage ranging from 9A to 11A, this terminal block is suitable for industrial use. The housing, made of PA 6/6 in a vibrant green color, ensures durability and easy identification. Operating smoothly in temperatures ranging from -40 to 65°C, it is suitable for diverse environments. Wave solder capable and RoHS compliant, it guarantees high performance while meeting environmental standards. The screwless terminal block design with wire protection adds convenience and safety, making it a versatile choice for wire-to-board connections. Whether for power transmission or signal routing, this terminal block header offers efficient and secure connectivity in any application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986720-4 | ![]() | |
| TE Connectivity 2342071-4 | ![]() | |
| TE Connectivity 2342076-4 | ![]() |


