| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986692-8 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| Contact Mating Area Plating Thickness: | 1 - 3 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986692-8 |
| SKU: | AMP1986692-8 |
1986692-8
Specifications
Detailed Description
Easily connect and secure wires with our Straight Plug Spring Type RH terminal block. Featuring 8 copper alloy contacts, this vertical-mount block is designed for power and signal applications, with a 3.5mm pitch. The durable PA 6/6 housing in green ensures reliable performance in industrial environments, while the tin plating over copper alloy contact area allows for efficient conductivity. With a high amperage rating and operating temperature range, this RoHS-compliant terminal block is suitable for a wide range of applications. Each package contains 100 units, making it convenient for large-scale projects. Whether you're working with 14-30 AWG wires or 2mm² cables, this block, with its wave solder capability, offers easy and secure wire termination. The screwless design and wire protection feature enhance usability, while the orange lever color adds a touch of visual distinction. Trust in the quality and efficiency of this terminal block for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986720-8 | ![]() | |
| TE Connectivity 2342071-8 | ![]() | |
| TE Connectivity 2342076-8 | ![]() |


