| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986712-2 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986712-2 |
| SKU: | AMP1986712-2 |
1986712-2
| Heilind Number: | AMP1986712-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986712-2 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing a screwless, 2-position Spring Terminal Block for easy and efficient board connectivity. This green PA 6/6 housing features a straight mount angle and is designed for power and signal applications. With a 5.08 mm pitch and 16 A amperage, it ensures reliable performance. The header, made of copper alloy with tin plating, accommodates wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 110 °C, this terminal block is RoHS compliant and suitable for industrial use. Each package includes 300 units, making it ideal for bulk installations. Just wave solder at 265°C for secure PCB termination. Elevate your connectivity solutions with this high-quality screwless terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986711-2 | ![]() | |
| TE Connectivity 1986775-2 | ![]() |


