| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986712-8 |
| Amperage: | 16 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Spring Terminal Block |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Entry Angle: | Side |
| Interlock: | Without |
| Lever Color: | White |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986712-8 |
| SKU: | AMP1986712-8 |
1986712-8
| Heilind Number: | AMP1986712-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986712-8 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Screwless Spring Terminal Block Header. This innovative solution, featuring 8 poles and a 5.08mm pitch, ensures efficient power and signal transmission on your PCB. With a sturdy PA 6/6 housing and copper alloy contacts, it guarantees reliable performance in industrial environments. Operating at temperatures ranging from -40 to 110°C (-40 to 230°F) and RoHS compliant, it meets stringent quality standards. Its wave solder capability and wire-to-board connector system make installation easy, while its sleek design with a green housing and white lever color adds a touch of sophistication to your setup. Trust in its 16A amperage and 300V AC voltage rating for seamless operation, whether for commercial or personal use. Stay connected effortlessly with our Screwless Spring Terminal Block Header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986711-8 | ![]() | |
| TE Connectivity 1986775-8 | ![]() |


