| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986713-2 |
| Amperage: | 130 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 15 mm, .591 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M5 |
| Pin Length: | .197 in, 5 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 130 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .197 in, 5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | 1 - 20 AWG, .5 - 41 mm² |
| Connector System: | Wire-to-Component |
| Screw Material: | Steel |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986713-2 |
| SKU: | AMP1986713-2 |
1986713-2
Specifications
Detailed Description
Power Terminal Block Double Pin 2P is a robust and reliable solution for secure PCB connections, featuring a 15.00mm pitch for easy mounting. With a high amperage rating of 130A and a voltage capacity of 600V AC, this header is ideal for power and signal applications. Its PA 6/6 housing in a sleek green color ensures durability, while the copper alloy contacts with tin plating guarantee efficient conductivity. Suitable for wire sizes ranging from 1-20 AWG, it offers flexibility in installation. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this terminal block header is suitable for industrial use. With 2 contacts in a 2-row configuration, it allows for efficient PCB connections. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising on performance. Whether for power distribution or signal transmission, this terminal block header is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986714-2 | ![]() | |
| TE Connectivity 1986715-2 | ![]() |


