| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986720-5 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986720-5 |
| SKU: | AMP1986720-5 |
1986720-5
Specifications
Detailed Description
Easily connect power and signal cables with our Straight Plug Spring Type Terminal Block. Featuring a 5-position, single-row design with 3.81mm pitch, it ensures reliable connectivity in various applications. Rated for 9A/11A and 300V AC, this terminal block is suitable for industrial use. The green PA 6/6 housing and tin-plated phosphor bronze contacts offer durability and efficient signal transmission. With a compact vertical mount angle and spring terminals, it enables secure wire termination in tight spaces. RoHS compliant and wave solder capable, it meets strict environmental and manufacturing standards. Perfect for wire-to-board connections, this terminal block is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-5 | ![]() | |
| TE Connectivity 2342078-5 | ![]() |


