| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986720-6 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986720-6 |
| SKU: | AMP1986720-6 |
1986720-6
Specifications
Detailed Description
Enhance your electronic connections with our Spring Type Right-Angle Plug Terminal Block. Featuring six positions with a pitch of 3.81mm, this block is designed for efficient power and signal transmission. With a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance even in demanding industrial environments. The phosphor bronze contacts with tin plating offer excellent conductivity, while the lead-free solder process capability makes it environmentally friendly. Suitable for wire sizes ranging from 14 to 30 AWG, it accommodates various applications with ease. The vertical mount angle and side stackable configuration provide flexibility in installation, while the screwless design simplifies maintenance. Operating within a wide temperature range and compliant with RoHS standards, this terminal block is a dependable solution for your connectivity needs. With a package quantity of 100, it's ideal for both small-scale projects and large-scale deployments. Elevate your connectivity game with this high-quality terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986692-6 | ![]() | |
| TE Connectivity 284517-6 | ![]() | |
| TE Connectivity 2342077-6 | ![]() | |
| TE Connectivity 2342078-6 | ![]() |


