| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986722-3 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 200 |
| Contact Amperage: | 11 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986722-3 |
| SKU: | AMP1986722-3 |
1986722-3
Specifications
Detailed Description
Easily connect and secure your wires with our Spring Type LH 3P Plug Terminal Block. Designed for efficient power and signal transmission, this terminal block features a durable PA 6/6 housing in a vibrant green color. With 3 positions and a pitch of 3.81mm, it offers reliable connectivity for various applications. The copper alloy contacts plated with tin ensure optimal conductivity, while the lead-free solder capability makes it suitable for industrial use. Operating in a wide temperature range from -40 to 65°C, this terminal block is perfect for demanding environments. Its compact design and vertical mount angle allow for efficient space utilization, and with a package quantity of 200, it's ideal for bulk installations. RoHS compliant and wire size compatible from 14 to 30 AWG, this terminal block is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-3 | ![]() | |
| TE Connectivity 2342078-3 | ![]() |


