| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986722-5 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986722-5 |
| SKU: | AMP1986722-5 |
1986722-5
Specifications
Detailed Description
Easily connect and secure wires with our Spring Type LH 5P Plug Terminal Block. Designed for optimal performance, this block features a durable PA 6/6 housing in a vibrant green color. With a voltage rating of 300 V AC and amperage options of 9 A and 11 A, it is suitable for various power and signal applications in industrial settings. The copper alloy contacts with tin plating ensure reliable conductivity, while the spring mechanism allows for efficient wire termination. With a pitch of 3.81 mm and a vertical mount angle, it offers convenient installation. Each package contains 150 units, making it ideal for large-scale projects. RoHS compliant and suitable for wire sizes ranging from 14 to 30 AWG, this terminal block guarantees both performance and environmental responsibility. Perfect for wire-to-board connections, it is a versatile and essential component for any electrical setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342077-5 | ![]() | |
| TE Connectivity 2342078-5 | ![]() |


