| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986722-6 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 1986722-6 |
| SKU: | AMP1986722-6 |
1986722-6
Specifications
Detailed Description
Easily connect and disconnect with our Spring Type LH 6P Plug, designed for efficient power and signal transmission. Featuring a durable PA 6/6 housing in a vibrant green color, this terminal block boasts reliable copper alloy contacts with tin plating for enhanced conductivity. With a pitch of 3.81mm (.15 in) and a rated voltage of 300V AC, it is suitable for various industrial applications. Operating temperature ranges from -40 to 65°C (-40 to 149°F), making it versatile for different environments. Offering wave solder capability and RoHS compliance, this terminal block is both environmentally friendly and easy to integrate into your systems. With a wire size compatibility of .05 - 2 mm² (14 - 30 AWG) and screwless terminal block design, installation is a breeze. Whether you're working on power or signal circuits, this Spring Type LH 6P Plug is a reliable and efficient choice.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284517-6 | ![]() | |
| TE Connectivity 2342077-6 | ![]() | |
| TE Connectivity 2342078-6 | ![]() |


