1986909-5

Heilind Number:AMP1986909-5
Manufacturer:TE Connectivity
Manufacturer Number:1986909-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TERMI-BLOCK PLUG 5MM MODULAR 5 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986909-5
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Stacking Plug
Contact Amperage:11 A
Number of Positions:5
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Stacking Configuration:Side Stackable
Entry Angle:Side, Top
Wire Protection:With
Part Aliases:1986909-5
SKU:AMP1986909-5

Detailed Description

Easily connect and organize your power and signal circuits with our TERMI-BLOCK PLUG. Featuring a modular design with 5 positions and a 5mm pitch, this plug is perfect for efficient wire-to-board connections. With a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance even in harsh industrial environments. The phosphor bronze contacts with tin plating offer excellent conductivity, while the 11A amperage and 300V AC voltage rating make it suitable for a variety of applications. Ideal for side stackable configurations, this plug is designed for convenience and versatility. Operating temperature range of -40 to 105°C (-40 to 221°F) ensures suitability for a wide range of environments. Whether you're working with .05 - 2mm² (14 - 30 AWG) wire sizes, this plug provides a secure and efficient connection solution. Enjoy easy installation and maintenance with wire and cable termination capabilities. Trust in our TERMI-BLOCK PLUG for your connectivity needs.