| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986919-2 |
| Amperage: | 11 A |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986919-2 |
| SKU: | AMP1986919-2 |
1986919-2
Specifications
Detailed Description
Introducing the TERMI-BLOCK RH PLUG 3.81MM MODULAR 2 POS, a versatile solution for your power and signal connections. This receptacle housing, made of durable PA 6/6 material in a vibrant green color, features two positions for secure wire termination. With a contact amperage of 11 A and a voltage rating of 300 V AC, it ensures reliable performance in various applications. The stacking plug design and 3.81 mm pitch offer easy assembly, while the phosphor bronze contacts with tin plating guarantee efficient conductivity. Operating in a wide temperature range from -40 to 110 °C (-40 to 230 °F), this connector is suitable for industrial environments. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, this TERMI-BLOCK is a essential component in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284518-2 | ![]() | |
| TE Connectivity 2342078-2 | ![]() |


