| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986976-2 |
| Amperage: | 16 A |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .198 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986976-2 |
| SKU: | AMP1986976-2 |
1986976-2
| Heilind Number: | AMP1986976-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986976-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power and signal connections with the Eurostyle 2-Position Vertical Plug. Designed for efficient assembly, this modular connector boasts a 5mm pitch and 300V AC voltage rating, making it ideal for industrial applications. The green PA 6/6 housing ensures durability, while phosphor bronze contacts with tin plating guarantee reliable conductivity. With a contact amperage of 16A and compatibility with wire sizes ranging from 12 to 30 AWG, this connector offers versatility for various projects. Its side stackable design and M3 screw termination provide ease of installation, while its wide operating temperature range of -40 to 110°C (-40 to 230°F) ensures performance in diverse environments. Whether you're working on a power or signal circuit, the Eurostyle 2-Position Vertical Plug is a dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282811-2 | ![]() | |
| TE Connectivity 284052-2 | ![]() | |
| TE Connectivity 2342079-2 | ![]() | |
| TE Connectivity 2342082-2 | ![]() |


