| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986976-7 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .198 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 16 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986976-7 |
| SKU: | AMP1986976-7 |
1986976-7
Specifications
Detailed Description
Introducing the EUROSTYLE 7 POS VERT PLUG RH MODULAR 5MM, a versatile and efficient connector for your power and signal applications. With a 16A amperage and 300V AC voltage rating, this green housing plug offers reliable performance in industrial environments. Featuring Phosphor Bronze contacts with tin plating, it ensures secure and durable connections. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a wide range of cables. The 5mm pitch and one-row design make it easy to integrate into your setup, while the side stackable configuration allows for space-saving installation. Operating temperature range from -40 to 105°C (-40 to 221°F) ensures suitability for various conditions. With a screw termination method and brass screw material with nickel plating, it guarantees stability and longevity in your connections. Whether for power transmission or signal transfer, this connector is a reliable solution for your terminal block needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342079-7 | ![]() | |
| TE Connectivity 2342082-7 | ![]() |


