| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986978-2 |
| Amperage: | 16 A |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 16 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Closed End: | With |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986978-2 |
| SKU: | AMP1986978-2 |
1986978-2
Specifications
Detailed Description
Introducing the Eurostyle 2 Position Vertical Plug, a versatile solution for your connectivity needs. This modular receptacle, designed for efficient power and signal transmission, features a 5mm pitch and a durable PA 6/6 housing in a vibrant green color. With a contact rating of 16A at 300V AC, it ensures reliable performance in industrial settings. The phosphor bronze contacts with tin plating offer excellent conductivity, while the M3 screw size and brass construction guarantee secure connections. Suitable for wire sizes ranging from 12 to 30 AWG, this connector is perfect for a wide range of applications. Its side stackable design and -40 to 110°C operating temperature range provide flexibility and durability. Whether you're working on a power or signal circuit, the Eurostyle 2 Position Vertical Plug is the ideal choice for dependable and efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282811-2 | ![]() | |
| TE Connectivity 284052-2 | ![]() | |
| TE Connectivity 2342079-2 | ![]() | |
| TE Connectivity 2342082-2 | ![]() |


