| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-22-55SZ(424) |
| Color: | Black |
| Accessory Type: | Cover |
| Number of Rows: | 2 |
| Pitch: | .100 in, 2.54 mm |
| Material: | Thermoplastic |
| Cover Type: | Shielded |
| Row Spacing: | .100 in, 2.54 mm |
| Number of Positions: | 12 |
| Profile: | Low |
| Connector Cover Side: | Back |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 403837396 102536-4 |
| SKU: | AMP102536-4 |
PT06E-22-55SZ(424)
| Heilind Number: | AMP102536-4 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-22-55SZ(424) |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the reliability of your PCB connections with our Shielded Black Cover for Backplane Connectors. Designed for industrial use, this UL 94V-0 compliant accessory features a low-profile thermoplastic construction, ensuring durability and safety. With 12 positions and a 2.54mm pitch, it offers efficient connectivity for your electronic components. RoHS compliant and meticulously crafted to meet UL standards, this cover provides peace of mind in your assembly processes. Perfect for securing and protecting your board-to-board connections, it is a crucial component in maintaining the integrity of your electronic systems. Upgrade your setup with this essential connector accessory.


