| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-102618-3 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 64 |
| Contact Amperage: | 3 A |
| Number of Positions: | 50 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 014 |
| Profile: | Standard |
| Mating Retention Type: | Detent Window |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5223 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Mating Retention: | With |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Shrouded End Dimension: | .066 in, 1.68 mm |
| Shrouded Sides: | 4 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-102618-3 |
| Replacement Part: | 7-102618-3 |
| SKU: | AMP2-102618-3 |
2-102618-3
Specifications
Detailed Description
Introducing our AMPMODU Headers, a reliable and versatile solution for your PCB connection needs. With CSA LR7189 and UL E28476 standards met, you can trust in the quality of these headers. Featuring a straight body orientation, 50 contacts in 2 rows, and a pitch of 2.54mm, they offer easy installation through hole soldering. The thermoplastic housing in black ensures durability, while the gold contact mating area plating guarantees excellent conductivity. With a high operating temperature range of -65 to 105°C, these headers are suitable for industrial applications. Each package contains 64 headers, making them ideal for bulk assembly projects. Upgrade your PCB connections with our AMPMODU Headers today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87733-4 | ![]() | |
| TE Connectivity 2-87977-1 | ![]() | |
| TE Connectivity 3-87456-9 | ![]() | |
| TE Connectivity 4-87456-0 | ![]() | |
| TE Connectivity 4-87977-8 | ![]() |


