| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111196-0 |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Overall Height: | 12.32 mm[.485 in] |
| Overall Length: | 32.004 mm[1.26 in] |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 40 |
| Cover Material: | Polyester |
| Latch Material: | Stainless Steel |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | .5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | 12.32 mm, .485 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5534 |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.26 in, 32.004 mm |
| Connector System: | Cable-to-Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .254 in, 6.45 mm |
| Mating Connector Lock: | With |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111196-0 |
| SKU: | AMP2-111196-0 |
2-111196-0
Specifications
Detailed Description
Enhance your connectivity with this high-quality IDC Ribbon Cable Connector. Designed for reliable signal transmission in data and device applications, this connector features a durable thermoplastic housing and gold-plated contacts for optimal performance. With UL and CSA certifications, you can trust in its safety and quality standards. Its cable mount design and insulation displacement crimp termination method make installation a breeze, while the polarization and latch features ensure secure mating. Operating in a wide temperature range, from -65 to 105°C, this connector is suitable for various environments. RoHS compliant and featuring a UL 94V-0 flammability rating, it meets stringent industry regulations. Perfect for cable-to-board connections in PCB assemblies, this connector is a versatile solution for your connectivity needs. (Word count: 118)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| TE Connectivity 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-34164-2 | TERMINAL,PG R 16-14 3/8 | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 206794-4 | PIN CONTACT, SZ 20 | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 322454 | TERMINAL,SOLIS R 12-10 8 | ![]() |
| TE Connectivity 5205730-1 | CLAMSHELL ASY SIZE 2 | ![]() |
| TE Connectivity 52420-3 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 61375-1 | FASTON 250 14-18AWG TPBR | ![]() |
| TE Connectivity 63130-2 | SPLICE REC. 1500-5000 .020 BR | ![]() |
| TE Connectivity 696050-2 | PG 8 R 10, TAPE | ![]() |
| TE Connectivity 770016-1 | 05P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PCN-21-101681 - Raw material supplier change. The supplier of the contact raw material change from Xin furukawa to Xinke. Supplier Xin furukawa plant close down. | Download | |||
| 06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download | |||
| 11/16/2012 | E-12-019408 - Add recessed area in each corner of the housing. | Download | |||


