| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206794-4 |
| Gender: | Male |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Copper |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Pin Diameter: | .041 mm |
| Contact Amperage: | 7.5 A |
| GPL: | 243 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold over Copper |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5064 |
| Wire Size: | .08 - .15 mm², 26 - 28 AWG |
| Connector Product Type: | Contact |
| ECCN: | EAR99 |
| Contact Style: | Long |
| Termination Post Length: | .325 mm |
| Post Diameter: | .068 mm, 1.73 in |
| Insulation Diameter: | .072 mm, 1.83 in |
| High Current: | No |
| Color Code: | Yes |
| Part Aliases: | 206794-4 |
| SKU: | AMP206794-4 |
206794-4
Specifications
Detailed Description
Elevate your connector assembly with our high-performance Pin Contact, Size 20. Designed for male connectors, this crimp termination method ensures secure and reliable conductivity. Crafted from durable Copper Alloy with a Gold over Copper plating, it guarantees excellent signal transmission. With a contact amperage of 7.5 A, it meets the demands of aerospace, defense, and marine applications. The long contact style, compatible with wire sizes ranging from 26 to 28 AWG (.08 - .15 mm²), offers versatility. RoHS compliant, it features color-coding for easy identification. Trust in our contact for top-tier performance in signal circuitry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity 160138 | PIDG RING TONGUE | ![]() |
| TE Connectivity 1658670-1 | PIN CONTACT,22 DF,STRIP,22-28 | ![]() |
| TE Connectivity 1658675-1 | HDP-22,OVRMLD,PLUG KIT,SIZE 1, | ![]() |
| TE Connectivity 1757819-1 | AMPLIMITE,ASY,PLUG,STD,109,ZN,1 | ![]() |
| TE Connectivity 205089-4 | HD 20 PIN CONTACT,NON-MAG | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206485-1 | CPC PLUG ASSEMBLY SIZE 11-9 | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206795-3 | AMPLIMITE,SKT CONT ASY,SZ 20 | ![]() |
| TE Connectivity 206800-2 | PLG ASSY,25 POS,AMPLIMITE | ![]() |
| TE Connectivity 207345-1 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 208718-1 | CMC PLUG ASSEMBLY,SZ 14-5 | ![]() |
| TE Connectivity 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 601966-1 | ![]() | |
| TE Connectivity 601966-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019740 - Product Improvement. | Download | |||


