| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1355200-2 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| IP Rating: | IP67 |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N10 |
| Packaging: | Container |
| Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | .984 in |
| Cable Exit Angle: | 180° |
| Height: | 22.7 mm, .894 in |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1355200-2 |
| SKU: | AMP2-1355200-2 |
2-1355200-2
Specifications
Detailed Description
Introducing the MCP2,8REC HSG ASY2P housing assembly from our AMP MCP 2.8 Connector System. Designed for female terminals, this housing features a single row with a 6mm pitch, meeting IP67 standards for water and dust resistance. Constructed from UL 94-HB rated PA GF material, it offers reliable performance in automotive applications. With two positions and a sealable design, it ensures secure connectivity in harsh environments. The black housing, measuring .984" in length, .894" in height, and 1.299" in width, is serviceable and RoHS compliant. Perfect for wire-to-wire connections, it guarantees efficient power distribution with its 180° cable exit angle. The primary locking feature on the terminal provides added stability, while terminal position assurance ensures proper alignment. Ideal for automotive connector accessories, this housing assembly, with its N10 GPL code, is a must-have component for your connectivity needs.


