| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1376388-3 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2165 |
| Connector Length: | 15 mm, .591 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 16.2 mm, .638 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .122 in, 1.7 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1376388-3 |
| SKU: | AMP2-1376388-3 |
2-1376388-3
Specifications
Detailed Description
Introducing the Power Key 5.0 series, a reliable and versatile connector for your power and signal applications. This UL and CSA certified connector features a durable Nylon 6/6 - GF housing in a vibrant blue color, ensuring both safety and durability. With a crimp termination method and 5mm pitch, it offers easy installation and secure connectivity. The connector, designed for wire to board connections, is ideal for appliances and other electronic devices. Operating in a wide temperature range from -30 to 105°C, it guarantees performance in various environments. Each package includes 500 connectors, making it suitable for bulk projects. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent industry standards for safety and environmental responsibility. Upgrade your connectivity with the Power Key 5.0 connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1376382-3 | ![]() | |
| TE Connectivity 1376388-5 | ![]() | |
| TE Connectivity 1376389-5 | ![]() | |
| TE Connectivity 7-1376382-3 | ![]() |


