2-1376389-3

Heilind Number:AMP2-1376389-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1376389-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5MM POWER KEY 3P PLUG HSG BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1376389-3
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:10 A
Number of Positions:3
Housing Color:Blue
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.378 in, 9.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2165
Connector Length:20 mm, .787 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:16.2 mm, .638 in
Mating Retention:With
Accepts Wire Insulation Diameter:.067 - .122 in, 1.7 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1376389-3
SKU:AMP2-1376389-3

Detailed Description

Introducing the Power Key 5.0 series Cable Mount Connector, a reliable solution for power and signal applications. With UL and CSA standards met, this connector ensures safety and quality. Featuring a durable Nylon 6/6 - GF housing in a vibrant blue color, it offers secure crimp termination for easy installation. The single-row design with 3 socket contacts, rated for 10 A at 300 V AC, is ideal for various electronic devices. Its compact size, measuring 9.6 mm in height and .787 in length, makes it suitable for space-constrained setups. The connector, with a pitch of 5 mm, is part of a wire-to-board system, perfect for appliances and other electronic equipment. Mating retention with a latch mechanism and keyed alignment ensures a secure connection. Operating in temperatures ranging from -30 to 105°C, it is reliable in diverse environments. This RoHS-compliant connector, with LR 7189 certification, comes in a package of 500 for convenient bulk usage. Trusted for its performance and durability, the Power Key 5.0 Connector is a crucial component for your connectivity needs.